Sealey API5657B Mobile Industrial Cabinet 5 Drawer

MPN
API5657B
Brand
Sealey
EAN-13
5051747645134
Order Code
89-7499
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £428.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Drawers run on heavy-duty ball-bearing drawer slides with a load bearing of up to 40kg. Each drawer is fitted with fixed dividers running back to front and then supplied with cross dividers for personalised storage layout. Fits perfectly underneath the workbenches in this range. Fitted high quality lock with two coded keys. Features four 60mm wheels, two locking castors and two fixed, to allow units to be taken to the work area.
  • Drawers run on heavy-duty ball-bearing drawer slides with a load bearing of up to 40kg.
  • Each drawer is fitted with fixed dividers running back to front and then supplied with cross dividers for personalised storage layout.
  • Fits perfectly underneath the workbenches in this range.
  • Fitted high quality lock with two coded keys.
  • Features four 60mm wheels - two locking castors and two fixed, to allow units to be taken to the work area.
  • Overall Size (W x D x H): 565 x 580 x 675mm.
  • 10 Year Guarantee*.
  • Model No. API5657B
Type Cabinet industrial
Height 675mm
Width 565mm
Depth 580mm
Material Steel
Large Drawer (x1) 470 x 375 x 135mm
Medium Drawer (x1) 470 x 375 x 85mm
Nett Weight 51.88kg
Overall Size 565 x 580 x 675mm
Small Drawer (x3) 470 x 375 x 60mm

Reviews

Be the first to submit a review

Trustpilot