Sealey API5655B Cabinet Industrial 5 Drawer

MPN
API5655B
Brand
Sealey
EAN-13
5051747512849
Order Code
89-7463
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £523.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drawers run on heavy-duty drawer slides with load bearing of up to 100kg and are fitted with a safety locking catch. Each drawer is fitted with fixed dividers running back to front and supplied with cross dividers for personalised storage layout. Fits perfectly underneath the workbenches in this range. Fitted with high quality lock and two coded keys.
  • Drawers run on heavy-duty drawer slides with load bearing of up to 100kg and are fitted with safety locking catches.
  • Each drawer is fitted with fixed dividers running back to front and supplied with cross dividers for personalised storage layout.
  • Fits perfectly underneath the workbenches in this range.
  • Fitted with high quality lock and two coded keys.
  • Overall Size (W x D x H): 565 x 580 x 700mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. API5655B
Type Cabinet industrial
Height 700mm
Width 565mm
Depth 580mm
Material Steel
Large Drawer (x1) 470 x 375 x 130mm
Medium Drawer (x1) 470 x 375 x 80mm
Nett Weight 59.10kg
Overall Size 565 x 580 x 700mm
Small Drawer (x2) 470 x 375 x 55mm
X-Large Drawer (x1) 470 x 375 x 180mm

Reviews

Be the first to submit a review

Trustpilot