Sealey API2100 Workbench Steel Industrial 2.1mtr

MPN
API2100
Brand
Sealey
EAN-13
5051747512795
Order Code
89-7458
Country of Origin
China
  • Not available for Export
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £457.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from heavy gauge steel and is at the top end of our range with a weight capacity of 1000kg (evenly distributed). Fitted with adjustable feet to ensure work surface is level, even if your floor is not. 40mm Thick laminate worktop is edged with double thick trim. Optional drawer units, vice support or back panels easily attach converting the workbench into a workstation.
  • Manufactured from heavy gauge steel and is at the top end of our range with a weight capacity of 1000kg (evenly distributed).
  • Fitted with adjustable feet to ensure work surface is level, even if your floor is not.
  • 40mm Thick laminate worktop is edged with double thick trim.
  • Optional drawer units, vice support or back panels easily attach converting the workbench into a workstation.
  • Size (W x D x H): 2100 x 750 x 850mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. API2100
Type Workbench steel industrial
Height 850mm
Width 2.1m
Depth 750mm
Material Steel
Nett Weight 80.20kg
Size (W x D x H) 2100 x 750 x 850mm

Reviews

Be the first to submit a review

Trustpilot