Sealey API12 Shelf for APIBP1800

MPN
API12
Brand
Sealey
EAN-13
5051747512818
Order Code
89-7466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £62.24 £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Single shelf that can be positioned at various heights on back panel. Compatible with Model No. APIPB1800 Back Panel Assembly. Width: 1720mm.
  • Single shelf that can be positioned at various heights on back panel.
  • Compatible with Model No. APIPB1800 Back Panel Assembly.
  • Width: 1720mm.
  • 10 Year Guarantee*.
  • Model No. API12
Type Shelf
Width 1720mm
Compatibility APIBP1800
Dimensions (W x D x H) 1721.5 x 208 x 95mm
Load Capacity 30kg
Nett Weight 6.08kg

Reviews

Be the first to submit a review

Trustpilot