Sealey APDT435R Superline PRO® Diagnostics Trolley 4-Level

MPN
APDT435R
Brand
Sealey
EAN-13
5054630457913
Order Code
43-4656
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £351.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Multipurpose trolley with four shelves. Ideal for diagnostics and general use around the workshop. Compact design with tough industrial powder coated finish. Four open shelves with 10mm EVA liner on top shelf and a lockable compartment; suitable for storing laptops, testers, leads and battery chargers. Easily manoeuvrable with ergonomic side handles, two front steering swivel castors and two rear fixed wheels. Supplied with side tray and paper towel holder. Side pegboard panel which will work with the Sealey TTS range of hooks.
  • Multipurpose trolley with four shelves.
  • Ideal for diagnostics and general use around the workshop.
  • Tough industrial powder coated finish.
  • Four open shelves with 10mm EVA liner on top shelf.
  • Lockable compartment supplied with two keys.
  • Two front steering swivel castors and two rear fixed wheels.
  • Supplied with side tray and paper towel holder.
  • Pegboard side panel compatible with the Sealey TTS range of hooks.
  • Compact design.
  • Size (W x D x H): 435 x 522 x 1178mm.
  • 5 Year Guarantee*
  • Model No. APDT435R
Type Tool Trolleys
Nett Weight 43.2kg
Overall Size (W x D x H) 435 x 522 x 1178.5mm

Reviews

Be the first to submit a review

Trustpilot