Sealey APDC60HV Cabinet Box 60 Drawer - Hi-Vis Green/Black

MPN
APDC60HV
Brand
Sealey
EAN-13
5054511212143
Order Code
94-3108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tough and durable housing, contains 60 impact resistant composite drawers. Ideal for storing a mixture of small to large fixings and components. Fitted with fixing points for wall mounting or can be bench mounted (freestanding).
  • Tough and durable housing, contains 60 impact resistant composite drawers.
  • Ideal for storing a mixture of small to large fixings and components.
  • Fitted with fixing points for wall mounting or can be bench mounted (freestanding).
  • Overall Size (W x D x H): 380 x 160 x 475mm.
  • Model No. APDC60HV
Type Assortment Cabinet
Colour Black/green
Nett Weight 2.96kg
Overall Size 380 x 160 x 475mm
Small Compartment (x60) 50 x 135 x 35mm

Reviews

Be the first to submit a review

Trustpilot