Sealey APDC5 Stackable Cabinet Box 5 Bins

MPN
APDC5
Brand
Sealey
EAN-13
5051747472068
Order Code
89-6762
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tough and durable cabinet with five tilting bins suitable for storing various components. Design allows secure stacking of multiple units. Pre-drilled holes for wall mounting.
  • Five tilting bins suitable for storing various components.
  • Multiple units can be securely stacked.
  • Pre-drilled holes for wall mounting.
  • Tough and durable case.
  • Overall Size (W x D x H): 600 x 140 x 170mm.
  • Model No. APDC5

Model NoAPDC5
Nett Weight:1.59Kg
Specification (W x D x H):
Overall Size:600 x 140 x 170mm
Storage Bin (x5):100 x 100 x 145mm*
Note:*Internal Dimensions

Nett Weight 1.59kg
Note *Internal Dimensions
Overall Size 600 x 140 x 170mm
Storage Bin (x5) 100 x 100 x 145mm*

Reviews

Be the first to submit a review

Trustpilot