Sealey APDC20 Cabinet Box 20 Drawer

MPN
APDC20
Brand
Sealey
EAN-13
5024209643047
Order Code
89-1433
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.66 £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional quality steel frame cabinet for use in the workshop. Supplied with 20 tough polypropylene drawers which can be subdivided into smaller compartments with dividers (not included). Can be wall mounted or used freestanding.
  • Professional quality steel frame cabinet for use in the workshop.
  • Supplied with 20 tough polypropylene drawers which can be subdivided into smaller compartments with dividers (not included).
  • Can be wall mounted or used freestanding.
  • Overall Size (W x D x H): 310 x 147 x 285mm.
  • Model No. APDC20
Type Drawer cabinet
Height 285mm
Width 307mm
Depth 147mm
Material Polypropylene, steel
Drawer Dividers - Mixed (Pack of 15) APDC02
Drawer Dividers - Small (Pack of 30) APDC01
Large Drawer (x2) 135 x 135 x 55mm
Medium Drawer (x3) 85 x 135 x 55mm
Nett Weight 2.01kg
Overall Size 310 x 147 x 285mm
Small Drawer (x15) 50 x 135 x 35mm
Total Number of Drawers 20

Reviews

Be the first to submit a review

Trustpilot