Sealey APDC18R Cabinet Box 18 Drawer - Red/Black

MPN
APDC18R
Brand
Sealey
EAN-13
5054511212075
Order Code
94-3105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £45.00 £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 100 despatched in 2 working days

Tough and durable housing, contains 18 impact resistant composite drawers. Ideal for storing a mixture of small to large fixings and components. Fitted with four fixing points for wall mounting or can be freestanding.
  • Tough and durable housing, contains 18 impact resistant composite drawers.
  • Ideal for storing a mixture of small to large fixings and components.
  • Fitted with four fixing points for wall mounting or can be freestanding.
  • Overall Size (W x D x H): 380 x 160 x 475mm.
  • Model No. APDC18R
Type Assortment Cabinet
Colour Black/red
Large Compartment (x18) 110 x 135 x 60mm
Nett Weight 2.25kg
Overall Size 380 x 160 x 475mm

Reviews

Be the first to submit a review

Trustpilot