Sealey APCTHRXL Large Magnetic Cable Tie Holder - Red

MPN
APCTHRXL
Brand
Sealey
EAN-13
5054630413209
Order Code
94-5612
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Steel cable tie holder. Attaches to any ferrous surface. With five compartments for varying lengths of cable ties. Five magnetic fixings with rubber pads to prevent slipping. Industrial powder coated finish.
  • Steel cable tie holder.
  • Attaches to any ferrous surface.
  • Five compartments for varying lengths of cable ties.
  • Five magnetic fixings with rubber pads to prevent slipping.
  • Industrial powder coated finish.
  • Supplied with 500 cable ties in five sizes – 100 x 2.5mm, 160 x 4.5mm, 250 x 4.5mm, 300 x 4.5mm and 380 x 4.5mm.
  • Model No. APCTHRXL
Cable Tie Sizes Supplied (100 of each size) 100 x 2.5mm, 160 x 4.5mm, 250 x 4.5mm, 300 x 4.5mm and 380 x 4.5mm.
Nett Weight 1.68kg
Overall size (without cable ties W x D x H) 115 x 70 x 270mm

Reviews

Be the first to submit a review

Trustpilot