Sealey APCTHHV Magnetic Cable Tie Holder - Hi-Vis Green

MPN
APCTHHV
Brand
Sealey
EAN-13
5054630200038
Order Code
94-5611
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £21.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel cable tie holder. Attaches to any ferrous surface. With three compartments for varying lengths of cable ties. Three magnetic fixings with rubber pads to prevent slipping. Industrial powder coated finish. Supplied with 200 cable ties in three sizes; 100, 160 and 300mm.
  • Steel cable tie holder.
  • Attaches to any ferrous surface.
  • Three compartments for varying lengths of cable ties.
  • Three magnetic fixings with rubber pads to prevent slipping.
  • Industrial powder coated finish.
  • Supplied with 200 cable ties in three sizes; 100, 160 and 300mm.
  • Model No. APCTHHV
Cable Tie Sizes Supplied 100, 160, 300mm
Largest Holder 30 x 30 x 225mm
Middle Holder 30 x 30 x 125mm
Nett Weight 0.58kg
OverallSize 90 x 30 x 225mm
Smallest Holder 30 x 30 x 75mm

Reviews

Be the first to submit a review

Trustpilot