Sealey APCTHB Magnetic Cable Tie Holder - Black

MPN
APCTHB
Brand
Sealey
EAN-13
5054630344770
Order Code
94-5610
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel cable tie holder. Attaches to any ferrous surface. With three compartments for varying lengths of cable ties. Three magnetic fixings with rubber pads to prevent slipping. Industrial powder coated finish. Supplied with 200 cable ties in three sizes; 100, 160 and 300mm.
  • Steel cable tie holder.
  • Attaches to any ferrous surface.
  • Three compartments for varying lengths of cable ties.
  • Three magnetic fixings with rubber pads to prevent slipping.
  • Industrial powder coated finish.
  • Supplied with 200 cable ties in three sizes; 100, 160, 300mm.
  • Model No. APCTHB
Cable Tie Sizes Supplied 100, 160, 300mm
Largest Holder 30 x 30 x 225mm
Middle Holder 30 x 30 x 125mm
Nett Weight 0.58kg
Overall Size 90 x 30 x 225mm
Smallest Holder 30 x 30 x 75mm

Reviews

Be the first to submit a review

Trustpilot