Sealey APB27 Composite Stackable Storage Box with Lid 27ltr

MPN
APB27
Brand
Sealey
EAN-13
5051747780958
Order Code
89-9008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional quality storage box with lid and snap-lock handles. Robust construction. Can be nested or stacked.
  • Professional quality storage box with lid and snap-lock handles.
  • Robust construction.
  • Can be nested or stacked.
  • Size (W x D x H): 600 x 400 x 185mm.
  • Model No. APB27
Type Storage box
Width 600mm
Capacity 27L
External Dimensions (W x D x H) 600 x 400 x 185mm
Nett Weight 1.60kg

Reviews

Be the first to submit a review

Trustpilot