Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey APAS24R Revolving Parts Storage Unit 24 Compartment

Order Code:  

89-9669

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: APAS24R Copy to clipboard EAN-13: 5051747915800
  • Country of Origin:
 Report an error

Discontinued

This storage unit from Sealey has 24 separate composite compartments secured to revolving support unit. Fully portable with built-in handle, or can be bench/wall mounted. Compartments simply detach and re-attach to unit, for full versatility. Suitable for storage of multiple small items requiring quick and easy access.


  • Each compartment is 50mm deep with an opening of 65 x 70mm (tapering down to 65 x 40mm at the base)
  • Overall dimensions: (W x D x H): 460 x 210 x 220mm (with handle folded)
  • Manufacturer's part APAS24R
Length 460
Width 210mm
Height 220mm
Compartments 24
Material Polypropylene

Reviews


Be the first to submit a review