Sealey AP95 Airbag Cabinet

MPN
AP95
Brand
Sealey
EAN-13
5054511330724
Order Code
89-1431
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £320.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mandatory safe storage for airbag and seat belt pre-tensioner charges. Made from 2mm thick sheet steel with a quality slam type lock. Keeps charges safe from theft or tampering. Can be wall mounted.
  • Safe storage for airbag and seat belt pre-tensioner charges may soon become mandatory.
  • Made from 2mm thick sheet steel with a quality slam type lock.
  • Keeps charges safe from theft or tampering.
  • Size (W x D x H): 614 x 457 x 307mm.
  • Can be wall mounted.
  • Model No. AP95
Type Airbag cabinet
Height 310mm
Width 615mm
Depth 460mm
Material Steel
Nett Weight 26.34kg
Size (H x W x D) 614 x 457 x 307mm

Reviews

Be the first to submit a review

Trustpilot