Sealey AP9243BBCOMBO Portable Tool Chest 3 Drawer - BB Runners + 93pcs Tool Kit

MPN
AP9243BBCOMBO
Brand
Sealey
EAN-13
5051747535442
Order Code
89-0180
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

American PRO® 3 Drawer Portable Tool Chest Model No. AP9243BB (see page 1059 for full details) with 93pc Tool Kit. Tools included - Model Nos: LED043, S0447, S0450, S0465, S0481, S0615, S0562, S0979.
  • Topchest features tough composite top handle, smooth 25mm ball-bearing drawer slides and two strong locking hasps which can be locked using a padlock (not included). Package includes:
  • Model No. AP9243BB
  • 3 Drawer Portable Topchest with Ball-Bearing Slides - Red/Grey
  • Overall Size (W x D x H): 510 x 225 x 300mm
  • 93pc Tool Kit
  • Model No. - Description
  • LED043 - Aluminium Penlight 0.5W LED
  • S0447 - Pliers Set 3pc
  • S0450 - Adjustable Wrench 150mm
  • S0465 - Hex Key Set 25pc
  • S0481 - Hacksaw 300mm
  • S0615 - Soft Grip Screwdriver Set 6pc
  • S0562 - Combination Spanner Set 11pc
  • S0979 - Ratchet Screwdriver Socket & Bit Set 45pc
  • 2 Year guarantee*.
  • Model No. AP9243BBCOMBO
Type Toolbox
Height 300mm
Width 510mm
Depth 225mm
Medium Drawer (x3) 455 x 190 x 45mm
Overall Size (W x D x H) 510 x 225 x 300mm

Reviews

Be the first to submit a review

Trustpilot