Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey AP920M Mobile Tool and Parts Trolley

Order Code:  

89-5570

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP920M Copy to clipboard EAN-13: 5024209942270
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Heavy gauge steel construction with lockable sliding top on smooth ball bearing slides. Two drawers with ball bearing slides, which are locked when top is closed. Handle and oddments tray at each end. Fitted with four wheels, two fixed and two locking castors. Suitable for tools and parts. Some self-assembly required.

Model NoAP920M
Nett Weight:18.27Kg
Size (W x D x H):920 x 535 x 950mm
Total Load Capacity:150kg

Type Workshop trolley
Capacity 150kg
Height 950mm
Length 920mm

Reviews


Be the first to submit a review