Sealey AP890M Superline PRO HD Mobile Tool/Parts Trolley + 5 Drawers + LockTop

MPN
AP890M
Brand
Sealey
EAN-13
5054630723773
Order Code
94-5600
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £401.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Five drawer garage and workshop trolley, with an overall capacity of 320kg evenly distributed. The five drawers are lined with non-slip liners and have ball-bearing slides as standard. Rear locking mechanism engages once the lid is closed for extra security. Hand tool storage slots situated on either side within the top compartment. Lined lower shelf is ideal for larger parts or tool storage. Fitted with a side handle, two fixed castors and two swivel castors with toe brakes to aid manoeuvrability around the workshop or garage.
  • Garage and workshop trolley.
  • Overall capacity of 320kg evenly distributed.
  • Five drawers are lined with non-slip liners and have ball-bearing slides.
  • Features rear locking mechanism adding extra security.
  • Extra hand tool storage slots are situated on either side within the top compartment.
  • Lined lower shelf is ideal for larger parts or tool storage.
  • Fitted with a side handle, two fixed castors and two swivel castors with toe brakes to aid manoeuvrability around the workshop or garage.
  • Overall Size (W x D x H): 940 x 515 x 1050mm.
  • 5 Year Guarantee*.
  • Model No. AP890M
Maximum Load Overall: 320kg Top Tray & Bottom Tray: 80kg each2 Small Drawers: 20kg eachOther 3 Drawers: 40kg eachEvenly distributed
Capacity Overall: 320kg Top Tray & Bottom Tray: 80kg each2 Small Drawers: 20kg eachOther 3 Drawers: 40kg eachEvenly distributed
Drawer Size Small drawer (x2) (W x D x H): 295 x 430 x 55mm Small deep drawer (x1): 300 x 430 x 120mm medium drawer (x1): 624 x 430 x 70mm Large drawer (x1): 624 x 430 x 120mm
Nett Weight 60kg
Overall Size (W x D x H) 940 x 515 x 1050mm
Shelf Size (W x D) Top compartment: 660 x 480 x 120mm Bottom Tray: 770 x 490 x 90mm

Reviews

Be the first to submit a review

Trustpilot