Sealey AP760MO Heavy-Duty Mobile Tool & Parts Trolley 2 Drawer & Lock Top Orange

MPN
AP760MO
Brand
Sealey
EAN-13
5054511258172
Order Code
94-3014
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £252.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Garage or workshop trolley with two shelves and a lockable gas sprung supported lid, which allows for items to be kept safe when not in use. Features two 40kg capacity drawers with ball-bearing slides. The unit features an additional screwdriver holder ideal for quick access whilst working. Two lower storage shelves with a 50kg capacity each, can be installed base down or base up to give either tool and component security or unobstructed access. Fitted with four heavy-duty Ø100mm PU castors, two of which are locking.
  • Garage or workshop trolley with two shelves.
  • Lockable gas sprung supported lid allows for items to be kept safe when not in use.
  • Two 40kg capacity drawers with ball-bearing slides.
  • Additional screwdriver holder.
  • Lower storage shelves can be installed base down or base up.
  • Four heavy-duty Ø100mm PU castors, two of which are locking.
  • Overall Size inc. Handle (W x D x H): 925 x 440 x 900mm.
  • 5 Year Guarantee*.
  • Model No. AP760MO
Medium Drawer (x1) 560 x 400 x 85mm
Nett Weight 30.88kg
Overall Size 925 x 440 x 900mm
Shelf Size (x2) 760 x 435 x 60mm
Small Drawer (x1) 560 x 400 x 65mm
Total Load Capacity 150kg
Upper Tray Size 585 x 435 x 75mm

Reviews

Be the first to submit a review

Trustpilot