Sealey AP6204BE Side Locker with Castors 1864mm

MPN
AP6204BE
Brand
Sealey
EAN-13
5054630486333
Order Code
43-4260
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £959.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

1864mm side locker with four self-adjusting powder coated shelves. Use as part of a complete garage storage system. All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability. Textured industrial powder coated finish. Fitted with two Ø152mm PP wheels with black chrome effect alloys and quick release anti-rotation toe locks. Only for use with Sealey AP6215BE 1549mm Mobile Trolley and AP6203BE Hutch and 2 drawer riser unit. Supplied with two folding keys. Extra assistance must be provided at the delivery point to help its safe arrival, delivered on a wooden pallet.
  • Use as part of a complete garage storage system.
  • All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability.
  • 1864mm Side locker with four self-adjusting powder coated shelves.
  • Textured industrial powder coated finish.
  • Fitted with two Ø152mm PP wheels with black chrome effect alloys and quick release anti-rotation toe locks.
  • Only for use with Sealey AP6215BE 1549mm Mobile Trolley and AP6103BE Hutch and 2 drawer riser unit.
  • Extra assistance must be provided at the delivery point to help its safe arrival, delivered on a wooden pallet.
  • Supplied with two folding keys.
  • Overall Size (W x D x H): 698 x 584 x 1864mm.
  • 5 Year Guarantee*.
  • Model No. AP6204BE
Type Modular Storage Systems
Nett Weight 79.5kg
Shelf Size in Locker (x4) 690 x 530mm

Reviews

Be the first to submit a review

Trustpilot