Sealey AP6203BE Superline PRO® Black Edition Top Hutch & 2 Drawer Riser 1549mm

MPN
AP6203BE
Brand
Sealey
EAN-13
5054630486357
Order Code
43-4400
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1342.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Use as part of a complete garage storage system. All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability. Two heavy-duty riser drawers with 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads. Full height rear locking mechanism locks smooth running soft close drawers in place. Each drawer features stylish black anodized heavy-duty drawer pulls plus pre-cut non-slip liners. Textured industrial powder coated finish. Hutch style topchest features gas struts, single full-length powder coated shelf and pegboard back for easy tool storage. Pegboard is compatible with all Sealey TTS hooks. Hutch is supplied with a power bar (4 x 230V, 3 x USB 5V 2.4A, 1 x USB-C 5V 3A) which can be easily installed to suit user, and also features LED lights. Hutch and riser drawer set supplied together. Only for use with Sealey AP6215BE 1549mm Mobile Trolley. Supplied with two folding keys. Extra assistance must be provided at the delivery point to help its safe delivery, delivered on wooden pallet.
  • Use as part of a complete garage storage system.
  • All heavy-duty steel construction.
  • Two heavy-duty riser drawers with 45mm ball-bearing drawer slides and full height rear locking mechanism.
  • Black anodized heavy-duty drawer pulls and pre-cut non-slip liners.
  • Textured industrial powder coated finish.
  • Hutch style top chest features gas struts, single full-length powder coated shelf and pegboard back, suitable for use with Sealey TTS hooks.
  • Hutch is supplied with a power bar (4 x 230V, 3 x USB 5V 2.4A, 1 x USB-C 5V 3A) and Sealey LED light strips.
  • Hutch and riser drawer set supplied together.
  • Only for use with Sealey AP6215BE 1549mm Mobile Trolley with simple repositioning of worktop.
  • Supplied with two folding keys.
  • Extra assistance must be provided at the delivery point to help its safe delivery, delivered on wooden pallet.
  • Riser Overall Size (W x D x H): 1549 x 584 x 168mm.
  • Hutch Overall Size (W x D X H): 1549 x 584 x 716mm.
  • 5 Year Guarantee*.
  • Model No. AP6203BE
Type Modular Storage Systems
2 Drawer Riser 1549 x 584 x 169mm
Drawer Size x2 Weight Capacity 680 x 505 x 60mm 25kg
Hutch Overall Size 1549 x 584 x 716mm
Hutch Shelf Weight Capacity 1464 x 170mm 15kg
Nett Weight 111kg

Reviews

Be the first to submit a review

Trustpilot