Sealey AP6115BECOMBO2 Superline PRO Blk Ed. Mobile Trolley +Worktop +Accs 1549mm

MPN
AP6115BECOMBO2
Brand
Sealey
EAN-13
5054630247163
Order Code
94-5598
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £3356.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability. Full height rear locking mechanism, locks smooth running soft close drawers in place. Hutch style top chest features gas struts, single full-length powder coated shelf and pegboard back for easy tool storage. Pegboard is compatible with all Sealey TTS hooks. Hutch is supplied with a power bar (4 x 230V, 2 x 5V 2.4A USB sockets) which can be easily installed where needed as well as Sealey LED light strips. 15 Full height rear locking mechanism, soft close drawers with heavy-duty 45mm ball-bearing drawer slides that provide superior performance. Each drawer features stylish black anodized drawer pulls, plus pre-cut non-slip liners. Fitted with four Ø152mm PP wheels with black chrome effect alloys, two castors with quick release anti-rotation toe locks and two fixed wheels. 1864mm side locker with four self-adjusting powder coated shelves.
  • All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability.
  • Full height rear locking mechanism, locks smooth running soft close drawers in place.
  • Top chest features gas struts, single full-length powder coated shelf and pegboard back (compatible with Sealey TTS hooks).
  • Hutch is supplied with a power bar (4 x 230V, 2 x 5V 2.4A USB sockets) which can be easily installed, as well as Sealey LED light strips.
  • 15 Full height rear locking mechanism, soft close drawers with heavy-duty 45mm ball-bearing drawer slides that provide superior performance.
  • Each drawer features stylish black anodized pulls and pre-cut non-slip liners.
  • Four Ø152mm PP wheels with black chrome effect alloys; two castors with quick release anti-rotation toe locks and two fixed wheels.
  • Heavy item. Extra assistance required at delivery point.
  • Package Includes:
  • Model No- Description.
  • AP6115BE - Mobile Trolley with Wooden Top 15 Drawer 1549mm
  • AP6103BE - Hutch & 2 Drawer Riser 1549mm
  • AP6104BE - Side Locker with Castors 1864mm
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year guarantee*.
  • Model No. AP6115BECOMBO2
Nett Weight 382kg

Reviews

Be the first to submit a review

Trustpilot