Sealey AP6115BECOMBO1 Superline PRO Blk Ed. Mobile Trolley +Worktop +Accs 1549mm

MPN
AP6115BECOMBO1
Brand
Sealey
EAN-13
5054630247156
Order Code
94-5597
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2627.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability. Full height rear locking mechanism, locks smooth running soft close drawers in place. Hutch style top chest features gas struts, single full-length powder coated shelf and pegboard back for easy tool storage. Pegboard is compatible with all Sealey TTS hooks. Hutch is supplied with a power bar (4 x 230V, 2 x 5V 2.4A USB sockets) which can be easily installed where needed as well as Sealey LED light strips. 15 Full height rear locking mechanism, soft close drawers with heavy-duty 45mm ball-bearing drawer slides that provide superior performance. Each drawer features stylish black anodized drawer pulls, plus pre-cut non-slip liners. Fitted with four Ø152mm PP wheels with black chrome effect alloys, two castors with quick release anti-rotation toe locks and two fixed wheels. This item is heavy. Extra assistance must be provided.
  • All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability.
  • Full height rear locking mechanism, locks smooth running soft close drawers in place.
  • Top chest features gas struts, single full-length powder coated shelf and pegboard (compatible with Sealey TTS hooks).
  • Supplied with a power bar (4 x 230V, 2 x 5V 2.4A USB sockets) which can be easily installed, as well as Sealey LED light strips.
  • 15 Full height rear locking mechanism, soft close drawers with heavy-duty 45mm ball-bearing drawer slides that provide superior performance.
  • Each drawer features stylish black anodized pulls, plus pre-cut non-slip liners.
  • Fitted with four Ø152mm PP wheels with black chrome effect alloys, two castors with quick release anti-rotation toe locks and two fixed wheels.
  • Heavy item. Extra assistance must be provided.
  • Package includes:
  • Model No - Description.
  • AP6115BE - Mobile Trolley with Wooden Top 15 Drawer 1549mm
  • AP6103BE - Hutch & 2 Drawer Riser 1549mm
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year guarantee*.
  • Model No. AP6115BECOMBO1
Nett Weight 302kg

Reviews

Be the first to submit a review

Trustpilot