Sealey AP6115BE Superline PRO Blk Ed. Mobile Trolley + Worktop 15 Drawer 1549mm

MPN
AP6115BE
Brand
Sealey
EAN-13
5054630201660
Order Code
94-5596
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1652.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Use as part of a complete garage storage system or as an individual storage trolley. All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability. 15 Full height rear locking mechanism, soft close drawers with heavy-duty 45mm ball-bearing slides that provide superior performance. Each drawer features stylish black anodized drawer pulls plus pre-cut non-slip liners. Tough industrial powder coated finish. Fitted with four Ø152mm PP wheels with black chrome effect alloys, two castors with quick release anti-rotation toe locks and two fixed wheels. Side handle for added comfort when manoeuvring around the workplace and stylish 30mm wooden work top. Features a power cord storage hanger and bottle opener. Supplied with two folding keys. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Use as part of a complete garage storage system or as an individual storage trolley.
  • All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability.
  • 15 Full height rear locking mechanism soft close drawers.
  • Heavy-duty 45mm ball-bearing drawer slides that provide superior performance.
  • Black anodized drawer pulls, plus pre-cut non-slip liners.
  • Stylish 30mm wooden work top.
  • Tough industrial powder coated finish.
  • Fitted with four Ø152mm PP wheels with black chrome effect alloys, two castors with quick release anti-rotation toe locks and two fixed wheels.
  • Side handle for added comfort.
  • Features a power cord storage hanger and bottle opener.
  • Supplied with two folding keys.
  • Overall Size (W x D x H): with handle; 1631 x 584 x 979mm, without handle; 1549 x 584 x 979mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year guarantee*.
  • Model No. AP6115BE
Middle Large Drawer x1 Weight Capacity 510 x 210 x 670mm 50kg
Middle Medium Drawer 2x Weight Capacity 510 x 80 x 670mm 25kg
Middle Small Drawer x1 Weight Capacity 510 x 40 x 670mm 25kg
Narrow Large Drawer x2 Weight Capcity 510 x 210 x 318mm 50kg
Narrow Medium Drawer x2 Weight Capacity 510 x 80 x 318mm 25kg
Narrow Small Drawer x6 Weight Capcity 510 x 40 x 318mm 15kg
Nett Weight 191kg
Overall Size ( W x D x H) Weight Capcity with handle; 1631 x 584 x 979mm, without handle; 1549 x 584 x 979mm 415kg
Top Drawer x1 Weight Capacity 510 x 70 x 1430mm 50kg

Reviews

Be the first to submit a review

Trustpilot