Sealey AP6104BE Superline PRO Black Edition Side Locker with Castors 1864mm

MPN
AP6104BE
Brand
Sealey
EAN-13
5054630201851
Order Code
94-5595
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £945.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

1864mm side locker with four self-adjusting powder coated shelves. Use as part of a complete garage storage system. All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability. Tough industrial powder coated finish. Fitted with two Ø152mm PP wheels with black chrome effect alloys and quick release anti-rotation toe locks. Only for use with Sealey AP6115BE 1549mm Mobile Trolley and AP6103BE Hutch and 2 drawer riser unit. Supplied with two folding keys. Extra assistance must be provided at the delivery point to help its safe arrival, delivered on a wooden pallet.
  • Use as part of a complete garage storage system.
  • All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability.
  • 1864mm Side locker with four self-adjusting powder coated shelves.
  • Supplied with two folding keys.
  • Tough industrial powder coated finish.
  • Fitted with two Ø152mm PP wheels with black chrome effect alloys and quick release anti-rotation toe locks.
  • Only for use with Sealey AP6115BE 1549mm Mobile Trolley and AP6103BE Hutch and 2 drawer riser unit.
  • Extra assistance must be provided at the delivery point to help its safe arrival, delivered on a wooden pallet.
  • Overall size (W x D x H): 698 x 584 x 1864mm.
  • Model No. AP6104BE
Nett Weight 79.5kg
Overall Size (W x D x H) 698 x 584 x 1864mm
Shelf Size in Locker (x4) 530 x 690mm

Reviews

Be the first to submit a review

Trustpilot