Sealey AP556CSHV Superline PRO Rollcab 3 Drawer with Utility Seat

Order Code:

94-5591

Brand: Sealey MPN: AP556CSHV EAN-13: 5054630095863
Qty Unit Price (Ex VAT)
1+ £269.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 22/04/2026


Constructed from heavy gauged steel with inner walls for extra strength and durability.

Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.

Fitted with Ø125mm castors with black chrome hubcaps, two swivel locking castors and two fixed.

Rollcab design features two lockable side cabinets with pegboard and storage tray in each.

Also supplied with 6mm EVA top mat and 2mm EVA drawer liners in each drawer.

Built-in storage for three drawer utility toolbox seat with 30mm cushion.

The utility seat has two locking castors and two swivel.

Both have a rust and solvent resistant tough industrial powder coat paint finish.

Supplied with two keys for main rollcab and two keys for utility seat.


  • Constructed from heavy gauged steel with inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Fitted with Ø125mm castors with black chrome hubcaps, two swivel locking castors and two fixed.
  • Rollcab design features two lockable side cabinets with pegboard and storage tray in each.
  • Built-in storage for three drawer utility toolbox seat with 30mm cushion, two locking castors and two swivel.
  • Rust and solvent resistant tough industrial powder coat paint finish.
  • All drawers supplied with 2mm EVA drawer liner and 6mm EVA top mat.
  • Supplied with two keys for main rollcab and two keys for utility seat.
  • 5 Year GUARANTEE
    Nett Weight 46.6kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot