Sealey AP547 Toolbox with 2 Drawers 500mm

MPN
AP547
Brand
Sealey
EAN-13
5054511185065
Order Code
94-3130
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty toolbox with a steel and polypropylene construction including a removable tote tray. Has the storage capability of a tool chest coupled with the versatility of a carry-type toolbox. Two ball-bearing runner drawers automatically lock when lid is shut, preventing accidental opening when being carried or in transit. Two metal clasps ensure the lid stays shut and hasp allows a padlock to be used for added security (padlock not included).
  • Steel and polypropylene construction.
  • Removable tote tray.
  • Contoured composite carry handle.
  • Two ball-bearing drawers.
  • Drawers lock when lid is shut.
  • Metal clasps ensure lid stays shut.
  • Padlock hasp for added security (padlock not included).
  • Size (W x D x H): 500 x 255 x 300mm.
  • Model No. AP547
Lifetime Warranty No
Nett Weight 6.98kg
Overall Size 500 x 255 x 300mm
Small Drawer (x2) 390 x 220 x 50mm

Reviews

Be the first to submit a review

Trustpilot