Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AP528 Toolbox 650mm with Tote Tray and Wheels

Order Code:  

89-1427

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP528  Copy to clipboard EAN-13: 5024209555807
 Report an error

Discontinued

Large hip top design toolbox. Features wheeled base and pull-out handle for ease of transportation. Lid includes three removable organisers, two with four adjustable compartments and one with three fixed. Fitted with folding carry handle. Includes tote tray with two integral organisers with three adjustable compartments. Large storage compartment suitable for hand tools and small power tools etc. Padlock eye included for extra security.
  • Features wheeled base and pull-out handle for ease of transportation.
  • Lid includes 3 removable organisers, 2 with 4 adjustable compartments and 1 with 3 fixed.
  • Fitted with folding carry handle.
  • Includes tote tray with 2 integral organisers with 3 adjustable compartments. Large storage compartment suitable for hand tools and small power tools etc.
  • Padlock eye included for extra security.
  • External Dimensions (W x D x H): 650 x 280 x 320mm.
  • Model No. AP528
Type Toolbox
Material N/A
Width 650mm
Depth 280mm
Height 320mm

Reviews


Be the first to submit a review