Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey AP5210T Topchest 10 Drawer with Ball Bearing Runners - Red

Order Code:  

89-9883

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP5210T Copy to clipboard EAN-13: 5051747937666
 Report an error
Qty Unit Price (Ex VAT)
1+ £623.06

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 19/06/2024

Extra-wide Topchest designed to take our modular tool trays. Topchest lid fitted with gas dampers for smooth opening and closing. For stand alone use or in combination with Model No. AP5213T Rollcab. All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Supplied with two keys. Rust and solvent resistant powder coat paint finish. Each drawer features stylish aluminium drawer pulls and non-slip liners.

Model NoAP5210T
Nett Weight:65.31Kg
Specification (W x D x H):
Overall Size:1265 x 435 x 490mm
Medium Drawer (x10):535 x 400 x 60mm

Type Topchest
Number of Drawers 10
Colour Red
Lifetime Warranty No
Width 1.264m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review