Sealey AP5210BE Superline PRO Mobile Workstation 10 Drawer

MPN
AP5210BE
Brand
Sealey
EAN-13
5054630290015
Order Code
94-5590
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1342.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability. Fitted with four Ø125mm PP wheels with black chrome effect alloys, two fixed and two swivel with brakes. Rust and solvent resistant black crinkle effect finish with anodized black drawer and cupboard handles. Supplied with 25mm thick rubberwood worktop. 10 Soft close drawers on 45mm ball-bearing slides, two cupboard and pegboard back panel. Drawers and cupboard fitted with cylinder locks and each supplied with two keys. Some simple assembly required.
  • Heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability.
  • Fitted with four Ø125mm PP wheels with black chrome effect alloys, two fixed and two swivel with brakes.
  • Rust and solvent resistant black crinkle effect finish with anodized black drawer and cupboard handles.
  • Supplied with 25mm thick rubberwood worktop.
  • 10 Soft close drawers on 45mm ball-bearing slides, two cupboards and pegboard back panel.
  • Drawers and cupboard fitted with cylinder locks and each supplied with two keys.
  • Overall Size (W x D x H): with handle; 1503 x 622 x 1859mm, without handle; 1421 x 622 x 1859mm.
  • Some simple assembly required.
  • 5 Year Guarantee*.
  • Model No. AP5210BE
Large Full length Drawer (x1) 1307 x 552 x 120mm
Medium 1/2 Drawer (x1) 322 x 552 x 79mm
Medium Drawer (x3) 922 x 552 x 79mm
Nett Weight 192.8kg
Overall Size (W x D x H) with handle; 1503 x 622 x 1859mm, without handle; 1421 x 622 x 1859mm
Small 1/2 Drawer (x3) 322 x 552 x 51mm
X-Large 1/2 Drawer (x1) 322 x 552 x 230mm
X-Large Drawer (x1) 922 x 552 x 230mm

Reviews

Be the first to submit a review

Trustpilot