Sealey AP5080 Storage Container 80ltr

MPN
AP5080
Brand
Sealey
EAN-13
5054511016161
Order Code
84-0338
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Robust composite 80L storage box with integral handles. Suitable for industrial or domestic use.
  • Robust composite 80L storage box with integral handles.
  • External Size (W x D x H): 790 x 520 x 310mm.
  • Suitable for industrial or domestic use.
  • Model No. AP5080
Type Storage box
Width 770mm
Material Composite
Capacity 80L
External Dimensions (W x D x H) 790 x 520 x 310mm
Nett Weight 2.32kg

Reviews

Be the first to submit a review

Trustpilot