Sealey AP45MWS Mobile Workstation 10 Drawer 1140mm

MPN
AP45MWS
Brand
Sealey
EAN-13
5054511689891
Order Code
94-0111
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £776.84 £600.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty mobile workstation with ten drawers. Drawers run on 45mm ball-bearing slides with a weight capacity of 40kg per drawer. All drawers fitted with aluminium handles and 2.5mm EVA non-slip liners. Two sets of drawers lock separately for safe storage. All panels made of perforated steel for hook storage. Supplied with two shelves to be mounted as required. Top of workstation lined with 10mm EVA mat. Four alloy style Ø125mm castors, two fixed and two swivel with quick release brake. Steel handle at either end for easy mobility.
  • Heavy-duty mobile workstation with ten drawers.
  • Drawers run on 45mm ball-bearing slides with a weight capacity of 40kg per drawer.
  • All drawers fitted with aluminium handles and 2.5mm EVA non-slip liners.
  • Two sets of drawers lock separately for safe storage.
  • All panels made of perforated steel for hook storage.
  • Supplied with two shelves to be mounted as required.
  • Top of workstation lined with 10mm EVA mat.
  • Four alloy style Ø125mm castors, two fixed and two swivel with quick release brake.
  • Steel handle at either end for easy mobility.
  • Overall Size (W x D x H): 1290 x 730 x 1025mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. AP45MWS
Large Drawer (x1) 568 x 398 x 233mm
Medium Drawer (x3) 568 x 398 x 154mm
Nett Weight 96.4kg
Overall Size 1290 x 730 x 1025mm
Small Drawer (x6) 568 x 398 x 75mm

Reviews

Be the first to submit a review

Accessories


Trustpilot