Sealey AP4109B American PRO Topchest 9 Drawer - Black

MPN
AP4109B
Brand
Sealey
EAN-13
5054630339066
Order Code
94-5586
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £382.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from double skin side walls and coated in high-gloss triple baked enamel for protection against oil, dirt and mild solvents. Features cylinder locks and locking bar to secure drawers. Supplied with two keys.
  • Manufactured from double skin side walls.
  • Fitted with a cylinder lock and locking bar to secure drawers. Supplied with two keys.
  • Coated in high-gloss triple baked enamel for protection against oil, dirt and mild solvents.
  • 2 Year guarantee*.
  • Overall size (W x D x H): 1043 x 457 x 359mm.
  • Model No. AP4109B
Medium ½ Drawer (x1) 320 x 412 x 104mm
Nett Weight 45.5kg
Overall Size 1043 x 457 x 359mm
Small ½ Drawer (x2) 320 x 412 x 44mm
Small Drawer (x3) 549 x 412 x 44mm
Small Split Drawer (x3) 162 x 412 x 44mm

Reviews

Be the first to submit a review

Trustpilot