Sealey AP4106HV American PRO Rollcab 6 Drawer - Green

MPN
AP4106HV
Brand
Sealey
EAN-13
5054630339240
Order Code
94-5585
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £512.97 £488.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from double skin side walls and coated in high-gloss triple baked enamel for protection against oil, dirt and mild solvents. Fitted with four Ø5"" x 2"" castors, two fixed and two swivel with brakes. Features cylinder locks and locking bar to secure drawers. Supplied with four keys.
  • Manufactured from double skin side walls.
  • Fitted with a cylinder lock and locking bar to secure drawers. Supplied with four keys.
  • Coated in high-gloss triple baked enamel for protection against oil, dirt and mild solvents.
  • Fitted with four Ø5"" x 2"" castors, two fixed and two swivel with brakes and a powder coated side handle.
  • 2 Year guarantee*.
  • Overall Size (W x D x H): with handle; 1118 x 465 x 953mm, without handle; 1051 x 465 x 953mm.
  • Model No. AP4106HV
Cupboard (x1) 343 x 439 x 570mm
Large Drawer (x2) 558 x 403 x 130mm
Medium Full Drawer (x1) 938 x 403 x 90mm
Nett Weight 60.6kg
Overall Size (W x D x H) with handle; 1118 x 465 x 953mm, without handle; 1051 x 465 x 953mm.
Small Drawer (x3) 558 x 403 x 60mm

Reviews

Be the first to submit a review

Trustpilot