Sealey AP366HV Tool Trolley 6 Drawer - Green

MPN
AP366HV
Brand
Sealey
EAN-13
5054630367533
Order Code
94-5583
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £586.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from double skin side walls. Full length locking bars secure all drawers when the lid is closed which can then be locked by the barrel lock supplied with two keys. Coated in high-gloss triple baked enamel for protection against oil, dirt and mild solvents. Full length TPR anti-shock protective bumpers on all corners prevent damage when moving around the workshop. Fitted with four stylish Ø125 castors, two fixed and two swivel with brakes and a durable shatter-proof plastic side handle. Supplied with a can storage tray, waste bin and paper roll holder. Six drawers each supplied with a cut-to-size non-slip liner. Deep storage compartment inside of the gas strut lid.
  • Manufactured from double skin side walls.
  • Full length locking bars secure all drawers when the lid is closed which can then be locked by the barrel lock supplied with two keys.
  • Coated in high-gloss triple baked enamel for protection against oil, dirt and mild solvents.
  • Full length TPR anti-shock protective bumpers on all corners prevent damage when moving around the workshop.
  • Fitted with four stylish Ø125mm castors, two fixed and two swivel with brakes and a durable shatter-proof plastic side handle.
  • Supplied with a can storage tray, waste bin and paper roll holder.
  • Six drawers each supplied with a cut-to-size non-slip liner supplied with non-slip liner.
  • Deep storage compartment inside of the gas strut lid.
  • Overall Size (W x D x H): with handle; 1044 x 520 x 1015mm, without handle; 982 x 520 x 1015mm.
  • 5 Year guarantee*.
  • Model No. AP366HV
Larger Drawer (x2) 821 x 410 x 154mm
Medium Drawer (x4) 821 x 410 x 75mm
Nett Weight 83kg
Overall Size (W x D x H) with handle; 1044 x 520 x 1015mm, without handle; 982 x 520 x 1015mm

Reviews

Be the first to submit a review

Trustpilot