Sealey AP366G Tool Trolley 6 Drawer - Grey

MPN
AP366G
Brand
Sealey
EAN-13
5054630367502
Order Code
94-5582
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £590.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from double skin side walls. Full length locking bars secure all drawers when the lid is closed which can then be locked by the barrel lock supplied with two keys. Coated in high-gloss triple baked enamel for protection against oil, dirt and mild solvents. Full length TPR anti-shock protective bumpers on all corners prevent damage when moving around the workshop. Fitted with four stylish Ø125mm castors and a durable shatterproof plastic side handle. Supplied with a can storage tray, waste bin and paper roll holder. Six drawers each supplied with a cut-to-size non-slip liner. Deep storage compartment inside of the gas strut lid.
  • Manufactured from double skin side walls.
  • Full length locking bars secure all drawers when the lid is closed which can then be locked by the barrel lock supplied with two keys.
  • Coated in high-gloss triple baked enamel for protection against oil, dirt and mild solvents.
  • Full length TPR anti-shock protective bumpers on all corners prevent damage when moving around the workshop.
  • Fitted with four stylish Ø125mm castors and a durable shatterproof plastic side handle.
  • Supplied with a can storage tray, waste bin and paper roll holder.
  • Six drawers each supplied with a cut-to-size non-slip liner.
  • Deep storage compartment inside of the gas strut lid supplied with non-slip liner.
  • Overal size (W x D x H): with handle; 1044 x 520 x 1015mm, without handle; 982 x 520 x 1015mm.
  • 5 Year Guarantee*.
  • Model No. AP366G
Large Drawer (x2) 821 x 410 x 154mm
Medium Drawer (x4) 821 x 410 x 75mm
Nett Weight 83kg
Overall Size (W x D x H) with handle; 1044 x 520 x 1015mm, without handle; 982 x 520 x 1015mm

Reviews

Be the first to submit a review

Trustpilot