Sealey AP30SRBE Power Tool Storage Rack 760mm with Power Strip

MPN
AP30SRBE
Brand
Sealey
EAN-13
5054511845518
Order Code
94-3700
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £260.00 £242.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Wall mounting rack specifically designed for the storage of power tools. Open front bays make power tools easily accessible. Fitted with a power bar (4 x 230V, 1 x USB-C, 3 X USB). Side panels made from perforated steel for hook storage. Rust and solvent resistant black crinkle effect paint. Two adjustable storage shelves. 2mm EVA liner for each power tool bay.
  • Wall mounting rack specifically designed for the storage of power tools.
  • Stores up to four power tools.
  • Open front bays make power tools easily accessible.
  • Fitted with a power bar (4 x 230V, 1 x USB-C, 3 x USB).
  • Side panels made from perforated steel for hook storage.
  • Rust and solvent resistant black crinkle effect paint.
  • Two adjustable storage shelves.
  • 2mm EVA liner for each power tool bay.
  • 5 Year Guarantee*.
  • Model No. AP30SRBE
Type Storage rack
Dimensions (W x D x H) 760 x 305 x 620mm
Nett Weight 20.3kg
Power Tool Storage Bays 4
Shelves 3

Reviews

Be the first to submit a review

Accessories


Trustpilot