Sealey AP26059TG Superline PRO Topchest 5 Drawer - Grey/Black

MPN
AP26059TG
Brand
Sealey
EAN-13
5054630302756
Order Code
94-5578
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £251.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Supplied with two keys. Rust and solvent resistant powder coat paint finish. Clamshell lid construction for improved access and visibility. Drawers ideally sized for fitting Sealey themed tool trays. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by cylinder locks. Supplied with two keys.
  • Rust and solvent resistant powder coat paint finish.
  • Clamshell lid construction for improved access and visibility.
  • Drawers ideally sized for fitting Sealey themed tool trays.
  • Each drawer fitted with modern anodized black aluminium drawer pulls and supplied with non-slip liners.
  • Overall Size (W x D x H): 660 x 435 x 490mm.
  • 5 Year Guarantee*
  • Model No. AP26059TG
Medium Drawer (x5) 535 x 400 x 60mm
Nett Weight 32.34kg
Overall Size 660 x 435 x 490mm

Reviews

Be the first to submit a review

Trustpilot