Sealey AP26029THV Superline PRO Mid-Box Tool Chest 2 Drawer - Green/Black

MPN
AP26029THV
Brand
Sealey
EAN-13
5054630304545
Order Code
94-5577
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £107.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Supplied with two keys. Rust and solvent resistant powder coat paint finish. Clamshell lid construction for improved access and visibility. Drawers ideally sized for fitting Sealey themed tool trays. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by cylinder locks. Supplied with two keys.
  • Rust and solvent resistant powder coat paint finish.
  • Drawers ideally sized for fitting Sealey themed tool trays.
  • Each drawer fitted with modern anodized black aluminium drawer pulls and supplied with non-slip liners.
  • Overall Size (W x D x H): 670 x 440 x 210mm.
  • 5 Year Guarantee*
  • Model No. AP26029THV
Medium Drawer (x2) 535 x 400 x 60mm
Nett Weight 13.68kg
Overall Size 670 x 440 x 210mm

Reviews

Be the first to submit a review

Trustpilot