Sealey AP22SRBE Power Tool Storage Rack 560mm with Drawer & Power Strip

MPN
AP22SRBE
Brand
Sealey
EAN-13
5054511845945
Order Code
94-3693
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Wall mounting rack specifically designed for the storage of power tools. Open front bays make power tools easily accessible. Fitted with a power bar (4 x 230V, 1 x USB-C, 3 x USB). Side panels made from perforated steel for hook storage. Rust and solvent resistant black crinkle effect paint. One drawer with heavy-duty 35mm ball-bearing drawer slides.
  • Wall mounting rack specifically designed for the storage of power tools.
  • Stores up to five power tools.
  • Open front bays make power tools easily accessible.
  • Fitted with a power bar (4 x 230V, 1 x USB-C, 3 x USB).
  • Side panels made from perforated steel for hook storage.
  • Rust and solvent resistant black crinkle effect paint.
  • One drawer with heavy-duty 35mm ball-bearing drawer slides.
  • 5 Year Guarantee*.
  • Model No. AP22SRBE
Type Storage rack
Dimensions (W x D x H) 560 x 255 x 355mm
Nett Weight 11.5kg
Power Tool Storage Bays 5
Shelves 1

Reviews

Be the first to submit a review

Trustpilot