Sealey AP22B American PRO Topchest & Rollcab Combination 6 Drawer - Blue

MPN
AP22B
Brand
Sealey
EAN-13
5054630142628
Order Code
94-5566
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £158.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The economical way to buy American PRO® Ball-Bearing quality tool chests. Supplied packed one inside the other. This mid-size combo has smooth 25mm ball-bearing slides and all the features of the professional chests, except that the rollcab is not lockable and the castors are Ø75mm. These boxes are not interchangeable with the rest of the American PRO® Ball-Bearing Range.
  • The economical way to buy American PRO® Ball-Bearing quality tool chests.
  • Supplied packed one inside the other.
  • This mid-size combo has smooth 25mm ball-bearing slides and all the features of the professional chests except that the rollcab is not lockable and the castors are Ø75mm.
  • Overall Sizes (W x D x H): Topchest - 600 x 260 x 340mm, Rollcab - 615 x 295 x 700mm.
  • Not interchangeable with the rest of the American PRO® Range.
  • 2 Year Guarantee*.
  • Model No. AP22B
Cupboard (x1) 610 x 275 x 375mm
Medium Drawer (x1) 510 x 225 x 85mm
Medium Drawer (x2) 515 x 275 x 65mm
Nett Weight 20.61kg
Small Drawer (x3) 510 x 225 x 35mm

Reviews

Be the first to submit a review

Trustpilot