Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AP20FWB Foldable Workstation with Cupboards

Order Code:  

89-9989

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP20FWB  Copy to clipboard EAN-13: 5051747959439
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This foldable workstation from Sealey is a space saving wall mounting workbench with peg board and wall mounting cabinet. The workbench provides a large work area when needed and conveniently folds away when not in use, saving space in garage/workshop. Storage provided by wall cabinet and peg board back for hand tools. Wall cabinet has 3 locking sections, each provided with 2 keys.


  • Supplied with 20-piece hook set for peg board
  • Dimensions (W x D x H):
    Workbench open: 1200 x 650 x 870mm
    Workbench folded: 1200 x 70 x 870mm
    Cabinet: 1200 x 200 x 600mm
    Cabinet sections (x3): 385 x 170 x 590mm
    Peg board (W x H): 1200 x 585mm
    Wall area required (W x H): 1200 x 2055mm
  • Manufacturer's part AP20FWB
Type Workstation
Width 1200mm
Depth 650mm
Height 870mm

Reviews


Be the first to submit a review