Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AP2050BB Workstation with 5 Drawers - Ball Bearing Runners Heavy-duty

Order Code:  

89-5523

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP2050BB  Copy to clipboard EAN-13: 5024209942539
 Report an error

Discontinued

Powder coated steel panels with 25mm wood laminate top. Five drawers, available with either friction slide runners or ball bearing runners for superior performance. Supplied flat packed.
  • Powder coated steel panels with 25mm wood laminate top
  • Five drawers all feature ball bearing runners providing superior performance
  • Supplied flat packed
  • Model No. AP2050BB
Type Workstation
Width 838mm
Depth 508mm
Height 865mm

Reviews


Be the first to submit a review