Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AP2050 Workstation with 5 Drawers Heavy-duty

Order Code:  

89-4459

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP2050  Copy to clipboard EAN-13: 5024209803458
 Report an error

Discontinued

Powder coated steel panels with 25mm wood laminate top. Five drawers, available with either friction slide runners or ball bearing runners for superior performance. Supplied flat packed.
  • Powder coated steel panels with 25mm wood laminate top
  • Features five, smooth rolling, tool drawers
  • Supplied flat packed
  • Table Size (W x D): 838 x 508mm
  • Working Height: 852mm
  • Model No. AP2050
Type Workbench
Width 838mm
Depth 508mm
Height 852mm

Reviews


Be the first to submit a review