Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AP2030 Workbench with 5 Drawers Heavy-duty

Order Code:  

89-1420

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP2030  Copy to clipboard EAN-13: 5024209545952
 Report an error

Discontinued

Powder coated steel panels with 40mm wood laminate top. Five drawers, available with either friction slide runners or ball bearing runners for superior performance. Open shelving for storage of larger items. Supplied flat packed.


  • Powder coated steel panels with 40mm wood laminate top
  • Features 5 smooth running tool drawers and open shelving for storage of larger items
  • Supplied flat packed
  • Table Size (W x D): 1372 x 508mm
  • Working Height: 865mm
  • Model No. AP2030
Type Workbench
Width 1372mm
Depth 508mm
Height 865mm

Reviews


Be the first to submit a review