Sealey AP201 Adjustable-Height Mobile Workstation with Removable Top Tray

MPN
AP201
Brand
Sealey
EAN-13
5054630421105
Order Code
43-4585
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £134.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Adjustable table height from 775-1200mm. Features two magnetic collection trays, two small tool storage sections, one large section for main workpiece as well as nine screwdriver storage holes and 15 socket storage slots. Top tray can be removed and used as a tool creeper on the ground. Fitted with four rubber coated castors for manoeuvrability in workshops and warehouses. Maximum Weight Capacity: 60kg.
  • Adjustable table height from 775-1200mm.
  • Features two magnetic collection trays, two small tool storage sections, one large section for main workpiece, as well as nine screwdriver storage holes and 15 socket storage slots.
  • Top tray can be removed and used as a tool creeper on the ground.
  • Fitted with four rubber coated castors for manoeuvrability in workshops and warehouses.
  • Maximum Weight Capacity: 60kg.
  • Model No. AP201
Type Mobile Workbenches
Capacity 60kg
Minimum/Maximum Height 775/1200mm
Nett Weight 11.2kg
Table Size (W x D) 735 x 460mm

Reviews

Be the first to submit a review

Trustpilot