Sealey AP1905C Workstation with 3 Drawers & 2 Cupboards

MPN
AP1905C
Brand
Sealey
EAN-13
5054511099898
Order Code
94-3031
Country of Origin
China
  • Not available for Export
  • Quickly find another product in this range by Nett Weight:

    76.1kg 77.1kg 77.2kg 84.8kg
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £711.11 £672.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty powder coated metal frame with a 40mm MDF work surface. Storage splits into 3-sections with a choice of cupboards, drawers and an open space with an adjustable shelf. All cabinet drawers fitted with ball-bearing slides. Fully lockable and features adjustable feet to help stability when placed on an uneven surface. Supplied flat-packed with two keys.
  • Heavy-duty powder coated metal frame with a 40mm MDF work surface.
  • 2-Sections with a single cupboard and the third section is a stack of 3 drawers.
  • Ball-bearing drawer slides.
  • Fully lockable and features adjustable feet to help stability when placed on an uneven surface.
  • Supplied flat-packed with two keys.
  • Overall Size (W x D x H): 1690 x 600 x 865mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. AP1905C
Capacity 300kg
Drawer (x3) 415 x 415 x 160mm
Nett Weight 77.2kg
Overall Size 1690 x 600 x 865mm

Reviews

Be the first to submit a review

Trustpilot