Sealey AP1640 Woodworking Bench with 4 Drawers

MPN
AP1640
Brand
Sealey
EAN-13
5054630189463
Order Code
94-5565
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £254.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Made from Rubberwood. Features tool well, shelf, four tool drawers, front vice, four metal bench stops and four wooden board jacks. Supplied with four wooden pegs and four anvil pegs.
  • Made from Rubberwood.
  • Features tool well, shelf, four tool drawers, front vice, four metal bench stops and four wooden board jacks.
  • Supplied with four wooden pegs and four anvil pegs.
  • Vice Dimensions: 280mm Wide x 180mm Opening.
  • Bench Dimensions (W x D x H): 1520 x 620 x 820mm.
  • Worktop Dimensions (W x D): 1520 x 500mm.
  • Model No. AP1640
Drawer(x4) 460 x 390 x 80mm
Nett Weight 43kg
Overall Size (W x D x H) 1520 x 620 x 820mm
Tool Well 1110 x 410mm
Vice (x1) 280mm wide x 180mm opening
Weight 43kg
Worktop 1520 x 500mm

Reviews

Be the first to submit a review

Trustpilot