Sealey AP1200MW Mobile Workbench Engine Repair

MPN
AP1200MW
Brand
Sealey
EAN-13
5054511970753
Order Code
94-3018
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £401.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Sturdy steel construction with powder coated finish to prevent corrosion. Angled worktop to one drain point makes this ideal for working on engines, transmissions, gearboxes or hydraulic systems. All fluids drain into a removable polyethylene container. Features height-adjustable bottom shelf ideal for parts and tool storage, a lockable drawer and four swivel castors, two of which are locking.
  • Sturdy steel construction with powder coated finish to prevent corrosion.
  • Angled worktop to one drain point makes this ideal for working on engines, transmissions, gearboxes or hydraulic systems.
  • All fluids drain into a removable polyethylene container.
  • Features height-adjustable bottom shelf ideal for parts and tool storage, a lockable drawer and four swivel castors, two of which are locking.
  • Size (W x D x H): 1200 x 640 x 872mm.
  • Capacity: 250kg.
  • Model No. AP1200MW
Capacity 250kg
Large Drawer (x1) 340 x 430 x 130mm
Nett Weight 56.6kg
Overall Size 1200 x 640 x 872mm
Shelf Size 1110 x 460 x 30mm
Worktable Size 1195 x 635 x 10mm

Reviews

Be the first to submit a review

Trustpilot