Sealey Anti-Slip Tape Self-Adhesive 50mm x 18m

Sealey Brand: Sealey

Anti-slip tape from Sealey ideal for indicating and delimiting hazardous areas.

  • Width 50mm
  • Length 18m
Description Image Product Buy Pricing (Ex VAT) Colour Nett Weight Type Width Length Lifetime Warranty
Sealey ANTB18 Anti-Slip Tape Self-Adhesive Black 50mm x 18m
Sealey ANTB18 Anti-Slip Tape Self-Adhesive Black 50mm x 18m
Standard range
Order code: 84-1863
MPN: ANTB18

Despatched within 2 working days - 50 in stock
1+ £25.00
Price per unit Ex VAT
Black 0.69kg Anti-Slip Tape 50mm 18m No
Sealey ANTBY18 Anti-Slip Tape Self-Adhesive Black Yellow 50mm x 18m
Sealey ANTBY18 Anti-Slip Tape Self-Adhesive Black Yellow 50mm x 18m
Standard range
Order code: 84-1864
MPN: ANTBY18

Despatched within 2 working days - 50 in stock
1+ £32.00
Price per unit Ex VAT
Black/Yellow 0.74kg Anti-Slip Tape 50mm 18m No

Trustpilot